PI3USB10LP-AZME
vs
PI3USB14ZHE
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PERICOM SEMICONDUCTOR CORP
|
PERICOM SEMICONDUCTOR CORP
|
Part Package Code |
QFN
|
QFN
|
Package Description |
VQCCN, LCC10,.06X.07,16
|
HVQCCN,
|
Pin Count |
10
|
20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
USB
|
USB
|
JESD-30 Code |
R-XQCC-N10
|
R-XQCC-N20
|
JESD-609 Code |
e3
|
e4
|
Length |
1.8 mm
|
4.5 mm
|
Logic IC Type |
MULTIPLEXER AND DEMUX/DECODER
|
MULTIPLEXER AND DEMUX/DECODER
|
Number of Functions |
1
|
2
|
Number of Inputs |
2
|
1
|
Number of Outputs |
4
|
4
|
Number of Terminals |
10
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
VQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC10,.06X.07,16
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.55 mm
|
0.8 mm
|
Supply Voltage-Max (Vsup) |
4.4 V
|
2.75 V
|
Supply Voltage-Min (Vsup) |
3 V
|
2.25 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.4 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
1.4 mm
|
3.5 mm
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
ALSO OPERATES WITH 3.3V SUPPLY
|
Propagation Delay (tpd) |
|
0.3 ns
|
Supply Voltage-Nom (Vsup) |
|
2.5 V
|
|
|
|
Compare PI3USB10LP-AZME with alternatives
Compare PI3USB14ZHE with alternatives