PI3USB10LP-AZLE vs PI3USB14QE feature comparison

PI3USB10LP-AZLE Pericom Semiconductor Corporation

Buy Now Datasheet

PI3USB14QE Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Part Package Code QFN SOIC
Package Description VQCCN, LCC10,.05X.06,16 SSOP,
Pin Count 10 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family USB USB
JESD-30 Code R-XQCC-N10 R-PDSO-G16
JESD-609 Code e3 e3
Length 1.6 mm 4.9 mm
Logic IC Type MULTIPLEXER AND DEMUX/DECODER MULTIPLEXER AND DEMUX/DECODER
Number of Functions 1 2
Number of Inputs 2 1
Number of Outputs 4 4
Number of Terminals 10 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VQCCN SSOP
Package Equivalence Code LCC10,.05X.06,16 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1.75 mm
Supply Voltage-Max (Vsup) 4.4 V 2.75 V
Supply Voltage-Min (Vsup) 3 V 2.25 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.4 mm 0.635 mm
Terminal Position QUAD DUAL
Width 1.3 mm 3.9 mm
Base Number Matches 2 1
Additional Feature ALSO OPERATES WITH 3.3V SUPPLY
Moisture Sensitivity Level 1
Propagation Delay (tpd) 0.3 ns
Supply Voltage-Nom (Vsup) 2.5 V

Compare PI3USB10LP-AZLE with alternatives

Compare PI3USB14QE with alternatives