PI3USB102ZMEX
vs
PI3USB14ZHE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
PERICOM SEMICONDUCTOR CORP
Part Package Code
QFN
QFN
Package Description
1.40 X 1.80 MM, 0.50 MM HEIGHT, GREEN, MO-220, TQFN-10
HVQCCN,
Pin Count
10
20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
USB
USB
JESD-30 Code
R-XQCC-N10
R-XQCC-N20
JESD-609 Code
e3
e4
Length
1.8 mm
4.5 mm
Logic IC Type
MULTIPLEXER AND DEMUX/DECODER
MULTIPLEXER AND DEMUX/DECODER
Moisture Sensitivity Level
1
Number of Functions
1
2
Number of Inputs
2
1
Number of Outputs
4
4
Number of Terminals
10
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
VQCCN
HVQCCN
Package Equivalence Code
LCC10,.06X.07,16
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Propagation Delay (tpd)
50 ns
0.3 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.55 mm
0.8 mm
Supply Voltage-Max (Vsup)
4.4 V
2.75 V
Supply Voltage-Min (Vsup)
3 V
2.25 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.4 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
1.4 mm
3.5 mm
Base Number Matches
2
1
Additional Feature
ALSO OPERATES WITH 3.3V SUPPLY
Compare PI3USB102ZMEX with alternatives
Compare PI3USB14ZHE with alternatives