PI3CH360LEX vs 74LVX257TTR feature comparison

PI3CH360LEX Diodes Incorporated

Buy Now Datasheet

74LVX257TTR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC STMICROELECTRONICS
Package Description , TSSOP, TSSOP16,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Diodes Incorporated
JESD-609 Code e3 e4
Logic IC Type MULTIPLEXER AND DEMUX/DECODER MULTIPLEXER
Moisture Sensitivity Level 1 3
Peak Reflow Temperature (Cel) 260 260
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30 40
Base Number Matches 2 1
Part Package Code TSSOP
Pin Count 16
Family LV/LV-A/LVX/H
JESD-30 Code R-PDSO-G16
Length 5 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Number of Functions 4
Number of Inputs 2
Number of Outputs 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Prop. Delay@Nom-Sup 15.5 ns
Propagation Delay (tpd) 21.3 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 2.7 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Compare PI3CH360LEX with alternatives

Compare 74LVX257TTR with alternatives