PI3C34171CAX vs PI3C3125ZJEX feature comparison

PI3C34171CAX Pericom Semiconductor Corporation

Buy Now Datasheet

PI3C3125ZJEX Pericom Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Part Package Code TSSOP SON
Package Description TSSOP, HVSON, SOLCC16,.06,16
Pin Count 56 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family CB3Q/3VH/3C/2B CB3Q/3VH/3C/2B
JESD-30 Code R-PDSO-G56 R-XDSO-N16
JESD-609 Code e0 e3
Length 14 mm 3.3 mm
Logic IC Type BUS EXCHANGER BUS DRIVER
Number of Bits 17 1
Number of Functions 1 4
Number of Ports 3 2
Number of Terminals 56 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 0.8 mm
Supply Voltage-Max (Vsup) 3.63 V 3.63 V
Supply Voltage-Min (Vsup) 2.97 V 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position DUAL DUAL
Width 6.1 mm 1.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Equivalence Code SOLCC16,.06,16
Propagation Delay (tpd) 0.25 ns

Compare PI3C34171CAX with alternatives

Compare PI3C3125ZJEX with alternatives