PI3C3245QT vs PI5C16861AEX feature comparison

PI3C3245QT Pericom Semiconductor Corporation

Buy Now Datasheet

PI5C16861AEX Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Part Package Code QSOP TSSOP
Package Description SOP, TSSOP,
Pin Count 20 48
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family CB3Q/3VH/3C/2B CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G20 R-PDSO-G48
JESD-609 Code e0 e3
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Bits 8 10
Number of Functions 1 2
Number of Ports 2 2
Number of Terminals 20 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 0.25 ns 1.25 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.63 V 5.5 V
Supply Voltage-Min (Vsup) 2.97 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Additional Feature BUS SWITCH
Length 12.5 mm
Load Capacitance (CL) 50 pF
Seated Height-Max 1.2 mm
Terminal Pitch 0.5 mm
Width 6.1 mm

Compare PI3C3245QT with alternatives

Compare PI5C16861AEX with alternatives