PI3C3245LE vs PI3C32160A feature comparison

PI3C3245LE Diodes Incorporated

Buy Now Datasheet

PI3C32160A Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC PERICOM SEMICONDUCTOR CORP
Package Description TSSOP, TSSOP20,.25 TSSOP, TSSOP56,.3,20
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 24 Weeks
Samacsys Manufacturer Diodes Incorporated
Family CB3Q/3VH/3C/2B CB3Q/3VH/3C/2B
JESD-30 Code R-PDSO-G20 R-PDSO-G56
JESD-609 Code e3 e0
Length 6.5 mm 14 mm
Logic IC Type BUS DRIVER BUS EXCHANGER
Moisture Sensitivity Level 1
Number of Bits 8 16
Number of Functions 1 1
Number of Ports 2 3
Number of Terminals 20 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP20,.25 TSSOP56,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 0.25 ns 0.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.63 V 3.63 V
Supply Voltage-Min (Vsup) 2.97 V 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Width 4.4 mm 6.1 mm
Base Number Matches 2 2
Part Package Code TSSOP
Pin Count 56

Compare PI3C3245LE with alternatives

Compare PI3C32160A with alternatives