PI3C3245L vs PI3C3126WE feature comparison

PI3C3245L Pericom Semiconductor Corporation

Buy Now Datasheet

PI3C3126WE Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Part Package Code TSSOP SOIC
Package Description TSSOP, TSSOP20,.25 SOP, SOP14,.25
Pin Count 20 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family CB3Q/3VH/3C/2B CB3Q/3VH/3C/2B
JESD-30 Code R-PDSO-G20 R-PDSO-G14
JESD-609 Code e0 e3
Length 6.5 mm 8.65 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Bits 8 1
Number of Functions 1 4
Number of Ports 2 2
Number of Terminals 20 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP20,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Propagation Delay (tpd) 0.25 ns 0.25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.63 V 3.63 V
Supply Voltage-Min (Vsup) 2.97 V 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.4 mm 3.885 mm
Base Number Matches 4 2

Compare PI3C3245L with alternatives

Compare PI3C3126WE with alternatives