PI3C3125LEX vs FSTD16861MTDX feature comparison

PI3C3125LEX Pericom Semiconductor Corporation

Buy Now Datasheet

FSTD16861MTDX Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TSSOP TSSOP
Package Description 0.173 INCH, GREEN, PLASTIC, MO-153F/AB-1, TSSOP-14 6.10 MM, MO-153, TSSOP-48
Pin Count 14 48
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family CB3Q/3VH/3C/2B CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G14 R-PDSO-G48
JESD-609 Code e3 e4
Length 5 mm 12.5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 2
Number of Bits 1 10
Number of Functions 4 2
Number of Ports 2 2
Number of Terminals 14 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25 TSSOP48,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 0.25 ns 0.25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.63 V 5.5 V
Supply Voltage-Min (Vsup) 2.97 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Width 4.4 mm 6.1 mm
Base Number Matches 2 3
Manufacturer Package Code 48 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare PI3C3125LEX with alternatives

Compare FSTD16861MTDX with alternatives