PI3B4010NE
vs
PI3B72211AE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
PERICOM SEMICONDUCTOR CORP
Part Package Code
BGA
BGA
Package Description
TFBGA,
BGA,
Pin Count
64
168
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
CBTLV/3B
CBTLV/3B
JESD-30 Code
S-PBGA-B64
R-PBGA-B168
JESD-609 Code
e1
e3
Length
7 mm
Logic IC Type
BUS EXCHANGER
BUS DRIVER
Moisture Sensitivity Level
3
Number of Bits
10
12
Number of Functions
4
6
Number of Ports
5
2
Number of Terminals
64
168
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
BGA
Package Equivalence Code
BGA64,11X11,20
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.465 V
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
MATTE TIN
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Width
7 mm
Base Number Matches
1
1
Propagation Delay (tpd)
0.25 ns
Compare PI3B4010NE with alternatives
Compare PI3B72211AE with alternatives