PI3B4010NC vs PI3B4010N feature comparison

PI3B4010NC Pericom Semiconductor Corporation

Buy Now Datasheet

PI3B4010N Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description TFBGA, BGA64,11X11,20 TFBGA, BGA64,11X11,20
Pin Count 64 64
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family CBTLV/3B CBTLV/3B
JESD-30 Code S-PBGA-B64 S-PBGA-B64
JESD-609 Code e0 e0
Length 7 mm 7 mm
Logic IC Type BUS EXCHANGER BUS EXCHANGER
Number of Bits 10 10
Number of Functions 4 4
Number of Ports 5 5
Number of Terminals 64 64
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA64,11X11,20 BGA64,11X11,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.465 V
Supply Voltage-Min (Vsup) 3 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Width 7 mm 7 mm
Base Number Matches 1 1
Pbfree Code No
Moisture Sensitivity Level 3

Compare PI3B4010NC with alternatives

Compare PI3B4010N with alternatives