PI3B3384QE vs PI3B16248B feature comparison

PI3B3384QE Pericom Semiconductor Corporation

Buy Now Datasheet

PI3B16248B Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SSOP, SSOP24,.24 SSOP, SSOP80,.25,20
Pin Count 24 80
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TTL COMPATIBLE BUS SWITCH
Family CBTLV/3B CBTLV/3B
JESD-30 Code R-PDSO-G24 R-PDSO-G80
JESD-609 Code e3 e0
Length 8.65 mm 20.5 mm
Logic IC Type BUS DRIVER BUS EXCHANGER
Moisture Sensitivity Level 1 1
Number of Bits 10 12
Number of Functions 1 2
Number of Ports 2 3
Number of Terminals 24 80
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP24,.24 SSOP80,.25,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 0.25 ns 0.25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2 mm
Supply Voltage-Max (Vsup) 3.63 V 3.6 V
Supply Voltage-Min (Vsup) 2.97 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 1

Compare PI3B3384QE with alternatives

Compare PI3B16248B with alternatives