PI3B3253WE
vs
PI3B3861LX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
TSSOP
Package Description
SOP, SOP16,.25
TSSOP, TSSOP24,.25
Pin Count
16
24
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
CBTLV/3B
CBTLV/3B
JESD-30 Code
R-PDSO-G16
R-PDSO-G24
Length
9.9 mm
7.8 mm
Logic IC Type
BUS EXCHANGER
BUS DRIVER
Number of Bits
4
10
Number of Functions
2
1
Number of Ports
5
2
Number of Terminals
16
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP16,.25
TSSOP24,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
0.25 ns
0.25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.63 V
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
4.4 mm
Base Number Matches
2
1
Additional Feature
BUS SWITCH
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare PI3B3253WE with alternatives
Compare PI3B3861LX with alternatives