PI3B16292VEX vs PI3B16861B feature comparison

PI3B16292VEX Pericom Semiconductor Corporation

Buy Now Datasheet

PI3B16861B Pericom Semiconductor Corporation

Buy Now Datasheet
Yes
Yes No
Obsolete Obsolete
PERICOM SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
SSOP SOIC
SSOP, SSOP, SSOP48,.24,16
56 48
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
CBTLV/3B CBTLV/3B
R-PDSO-G56 R-PDSO-G48
e3 e0
18.415 mm 9.9 mm
BUS EXCHANGER BUS DRIVER
1
12 10
2 2
3 2
56 48
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
0.25 ns 0.25 ns
Not Qualified Not Qualified
2.794 mm 2 mm
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN TIN LEAD
GULL WING GULL WING
0.635 mm 0.4 mm
DUAL DUAL
7.5 mm 3.9 mm
1 1
BUS SWITCH
SSOP48,.24,16

Compare PI3B16292VEX with alternatives

Compare PI3B16861B with alternatives