PI3B16292V
vs
PI3B3126QE
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
PERICOM SEMICONDUCTOR CORP
Part Package Code
SSOP
SOIC
Package Description
SSOP, SSOP56,.4
SSOP, SSOP16,.25
Pin Count
56
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
CBTLV/3B
CBTLV/3B
JESD-30 Code
R-PDSO-G56
R-PDSO-G16
JESD-609 Code
e0
e3
Length
18.415 mm
4.9 mm
Logic IC Type
BUS EXCHANGER
BUS DRIVER
Number of Bits
12
4
Number of Functions
2
1
Number of Ports
3
2
Number of Terminals
56
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP56,.4
SSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
0.25 ns
0.25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.794 mm
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
3.63 V
Supply Voltage-Min (Vsup)
3 V
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
3.9116 mm
Base Number Matches
1
2
Pbfree Code
Yes
Additional Feature
BUS SWITCH
Moisture Sensitivity Level
1
Compare PI3B16292V with alternatives
Compare PI3B3126QE with alternatives