PI3B16232A vs PI3B162244VEX feature comparison

PI3B16232A Pericom Semiconductor Corporation

Buy Now Datasheet

PI3B162244VEX Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Part Package Code TSSOP SSOP
Package Description TSSOP, TSSOP56,.3,20 SSOP,
Pin Count 56 48
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family CBTLV/3B CBTLV/3B
JESD-30 Code R-PDSO-G56 R-PDSO-G48
JESD-609 Code e0
Length 14 mm 15.875 mm
Logic IC Type BUS EXCHANGER BUS DRIVER
Number of Bits 16 4
Number of Functions 1 4
Number of Ports 3 2
Number of Terminals 56 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Equivalence Code TSSOP56,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 0.25 ns 1.25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.794 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position DUAL DUAL
Width 6.1 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature BUS SWITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PI3B16232A with alternatives

Compare PI3B162244VEX with alternatives