PI3B16226BE vs SN74CBTLVR16292VR feature comparison

PI3B16226BE Pericom Semiconductor Corporation

Buy Now Datasheet

SN74CBTLVR16292VR Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code SSOP SSOP
Package Description SSOP, SSOP40,.25,20 TVSOP-56
Pin Count 40 56
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Family CBTLV/3B CBTLV/3B
JESD-30 Code R-PDSO-G40 R-PDSO-G56
JESD-609 Code e3 e4
Length 9.9 mm 11.3 mm
Logic IC Type MULTIPLEXER AND DEMUX/DECODER MULTIPLEXER AND DEMUX/DECODER
Moisture Sensitivity Level 1 1
Number of Functions 12 12
Number of Inputs 1 1
Number of Outputs 2 2
Number of Terminals 40 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Equivalence Code SSOP40,.25,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 0.5 ns 0.25 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.727 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.63 V 3.6 V
Supply Voltage-Min (Vsup) 2.97 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position DUAL DUAL
Width 3.9 mm 4.4 mm
Base Number Matches 1 2
Output Characteristics 3-STATE
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PI3B16226BE with alternatives