PI3B162209VX vs PI3B32160A feature comparison

PI3B162209VX Pericom Semiconductor Corporation

Buy Now Datasheet

PI3B32160A Pericom Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Part Package Code SSOP TSSOP
Package Description SSOP, TSSOP, TSSOP56,.3,20
Pin Count 48 56
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family CBTLV/3B CBTLV/3B
JESD-30 Code R-PDSO-G48 R-PDSO-G56
JESD-609 Code e0 e0
Length 15.875 mm 14 mm
Logic IC Type BUS EXCHANGER BUS EXCHANGER
Number of Bits 9 16
Number of Functions 2 1
Number of Ports 4 3
Number of Terminals 48 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 1.25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.794 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.63 V
Supply Voltage-Min (Vsup) 2.3 V 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.5 mm
Terminal Position DUAL DUAL
Width 7.5 mm 6.1 mm
Base Number Matches 1 1
Rohs Code No
Package Equivalence Code TSSOP56,.3,20

Compare PI3B162209VX with alternatives

Compare PI3B32160A with alternatives