PI3B162209V vs PI3B3126QX feature comparison

PI3B162209V Pericom Semiconductor Corporation

Buy Now Datasheet

PI3B3126QX Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Part Package Code SSOP SOIC
Package Description SSOP, SSOP48,.4 SSOP,
Pin Count 48 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family CBTLV/3B CBTLV/3B
JESD-30 Code R-PDSO-G48 R-PDSO-G16
JESD-609 Code e0
Length 15.875 mm 4.9 mm
Logic IC Type BUS EXCHANGER BUS DRIVER
Number of Bits 9 4
Number of Functions 2 1
Number of Ports 4 2
Number of Terminals 48 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP48,.4 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 1.25 ns 0.25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.794 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.63 V
Supply Voltage-Min (Vsup) 2.3 V 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 7.5 mm 3.9116 mm
Base Number Matches 1 1
Additional Feature BUS SWITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PI3B162209V with alternatives

Compare PI3B3126QX with alternatives