PI060900
vs
DPS-105-BTZ
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SALECOM ELECTRONICS CO LTD
|
E-TEC INTERCONNECT LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.90.65
|
Actuator Angle |
|
|
Actuator Color |
WHITE
|
|
Actuator Material |
THERMOPLASTIC
|
|
Actuator Type |
PIANO
|
PIANO
|
Body Breadth |
7.3914 mm
|
|
Body Color |
BLACK
|
|
Body Height |
4.445 mm
|
9.7028 mm
|
Body Length or Diameter |
17.526 mm
|
14.1986 mm
|
Center Contact Plating |
GOLD OVER NICKEL
|
TIN
|
Contact Current(DC)-Max |
0.025 A
|
0.025 A
|
Contact (DC) Max Rating R Load |
0.025A@24VDC
|
0.025A@24VDC
|
Contact Function |
ON-ON
|
OFF-ON
|
Contact Resistance |
0.05 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Dielectric Withstand Volts |
300VRMS V
|
500VDC V
|
End Contact Plating |
GOLD OVER NICKEL
|
TIN
|
Housing Material |
POLYBUTYLENE TEREPHTHALATE
|
|
Insulation Resistance |
100000000 Ω
|
1000000000 Ω
|
Insulator Material |
THERMOPLASTIC
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
6
|
5
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
PCB Hole Count |
12
|
|
Solderability |
HAND
|
MIL-STD
|
Surface Mount |
NO
|
NO
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PIANO DIP SWITCH
|
PIANO DIP SWITCH
|
Terminal Finish |
TIN-LEAD
|
Tin (Sn)
|
Terminal Length |
0.128 inch
|
0.118 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Additional Feature |
|
ROHS COMPLIANT
|
Electrical Life |
|
1000 Cycle(s)
|
JESD-609 Code |
|
e3
|
Sealing |
|
EPOXY
|
Switch Action |
|
VERTICAL
|
|
|
|
Compare PI060900 with alternatives
Compare DPS-105-BTZ with alternatives