PHX2N40E vs BUK545-200A feature comparison

PHX2N40E NXP Semiconductors

Buy Now Datasheet

BUK545-200A North American Philips Discrete Products Div

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Package Description PLASTIC, FULLPACK-3 ,
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 190 mJ
Case Connection ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 400 V
Drain Current-Max (ID) 2.4 A 7.6 A
Drain-source On Resistance-Max 1.8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 60 pF
JESD-30 Code R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 25 W
Power Dissipation-Max (Abs) 25 W 30 W
Pulsed Drain Current-Max (IDM) 9.6 A
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 105 ns
Turn-on Time-Max (ton) 80 ns
Base Number Matches 2 3
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare PHX2N40E with alternatives