PHT11N06LT,135
vs
PHT11N06LT,135
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
SC-73
|
SC-73
|
Pin Count |
4
|
4
|
Manufacturer Package Code |
SOT223
|
SOT223
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
8541.29.00.95
|
Avalanche Energy Rating (Eas) |
60 mJ
|
60 mJ
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
55 V
|
55 V
|
Drain Current-Max (ID) |
4.9 A
|
4.9 A
|
Drain-source On Resistance-Max |
0.04 Ω
|
0.04 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss) |
150 pF
|
150 pF
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation Ambient-Max |
8.3 W
|
8.3 W
|
Power Dissipation-Max (Abs) |
1.8 W
|
1.8 W
|
Pulsed Drain Current-Max (IDM) |
19 A
|
19 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
210 ns
|
210 ns
|
Turn-on Time-Max (ton) |
125 ns
|
125 ns
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2017-02-01
|
Samacsys Manufacturer |
|
Nexperia
|
|
|
|
Compare PHT11N06LT,135 with alternatives
-
PHT11N06LT,135 vs 934054590135
-
PHT11N06LT,135 vs PHT11N06LT/T3
-
PHT11N06LT,135 vs PHT11N06T/T3
-
PHT11N06LT,135 vs PHT11N06LT
-
PHT11N06LT,135 vs PHT8N06LT
-
PHT11N06LT,135 vs PHT8N06LT,135
-
PHT11N06LT,135 vs PHT8N06LT/T3
-
PHT11N06LT,135 vs PHT8N06LT115
-
PHT11N06LT,135 vs IRFL4105TRPBF
Compare PHT11N06LT,135 with alternatives
-
PHT11N06LT,135 vs 934054590135
-
PHT11N06LT,135 vs PHT11N06LT/T3
-
PHT11N06LT,135 vs PHT11N06T/T3
-
PHT11N06LT,135 vs PHT11N06LT
-
PHT11N06LT,135 vs PHT8N06LT
-
PHT11N06LT,135 vs PHT8N06LT,135
-
PHT11N06LT,135 vs PHT8N06LT/T3
-
PHT11N06LT,135 vs PHT8N06LT115
-
PHT11N06LT,135 vs IRFL4105TRPBF