PHR-6-Y vs PHR-6-LE feature comparison

PHR-6-Y JST Manufacturing

Buy Now Datasheet

PHR-6-LE JST Manufacturing

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer J S T MFG CO LTD J S T MFG CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer JST (JAPAN SOLDERLESS TERMINALS)
Body Breadth 0.177 inch 0.177 inch
Body Depth 0.27 inch 0.27 inch
Body Length 0.543 inch 0.543 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 800VAC V 800VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color YELLOW LIGHT BLUE
Insulator Material POLYAMIDE66 POLYAMIDE66
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 2 A 2 A
Reference Standard TUV; UL TUV; UL
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Wire Size-Max 24 AWG 24 AWG
Wire Size-Min 30 AWG 30 AWG
Base Number Matches 1 1

Compare PHR-6-Y with alternatives

Compare PHR-6-LE with alternatives