PHR-15-BK
vs
PHR-15-FY
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
J S T MFG CO LTD
J S T MFG CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.177 inch
0.177 inch
Body Depth
0.27 inch
0.27 inch
Body Length
1.252 inch
1.252 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Dielectric Withstanding Voltage
800VAC V
800VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
POLYAMIDE
Mating Contact Pitch
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
2 A
2 A
Reference Standard
UL, CSA
UL, CSA
Termination Type
CRIMP
CRIMP
Total Number of Contacts
15
15
Wire Size-Max
24 AWG
24 AWG
Wire Size-Min
32 AWG
32 AWG
Base Number Matches
1
1
Compare PHR-15-BK with alternatives
Compare PHR-15-FY with alternatives