PHP120H2
vs
PIP120H3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
SEMTECH CORP
Package Description
HERMETIC SEALED, METAL, CASE-11, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE HERMETIC SEALED
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Min
200 V
Breakdown Voltage-Nom
200 V
Clamping Voltage-Max
319 V
319 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-MUFM-X2
R-PUFM-X2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
15000 W
15000 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
7.5 W
7.5 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
170 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Base Number Matches
1
1
Case Connection
ISOLATED
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Reverse Current-Max
250 µA
Compare PHP120H2 with alternatives
Compare PIP120H3 with alternatives