PHK4NQ10T,518 vs IRF7452PBF feature comparison

PHK4NQ10T,518 NXP Semiconductors

Buy Now Datasheet

IRF7452PBF International Rectifier

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS INTERNATIONAL RECTIFIER CORP
Package Description SMALL OUTLINE, R-PDSO-G8 LEAD FREE, SO-8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 4 A 4.5 A
Drain-source On Resistance-Max 0.07 Ω 0.06 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Elements 1 1
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 16 A 36 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
Avalanche Energy Rating (Eas) 200 mJ
JEDEC-95 Code MS-012AA
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 2.5 W
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare PHK4NQ10T,518 with alternatives

Compare IRF7452PBF with alternatives