PHJ-8P8C-6S-MI-4
vs
8005PS6-883C
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
POWER DYNAMICS INC
|
SOUTH SEA TERMINAL CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
SHIELDED
|
PIN SPACING=3.05MM BEHIND PEG
|
Board Mounting Option |
SPLIT BOARD LOCK
|
SPLIT BOARD LOCK
|
Body Breadth |
0.63 inch
|
0.535 inch
|
Body Depth |
0.63 inch
|
0.837 inch
|
Body Length |
2.843 inch
|
3.425 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating |
GOLD (30) OVER NICKEL (50)
|
AU ON NI
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Contact Gender |
FEMALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
TELCOM, MODULAR
|
TELCOM, MODULAR
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
|
Insulation Resistance |
500000000 Ω
|
|
Insulator Color |
BEIGE
|
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
GLASS FILLED POLYESTER
|
JESD-609 Code |
e3
|
|
Mixed Contacts |
NO
|
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of PCB Rows |
2
|
|
Number of Ports |
6
|
6
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
PCB Contact Row Spacing |
2.54 mm
|
|
Plating Thickness |
30u inch
|
30u inch
|
Rated Current (Signal) |
1.5 A
|
|
Reference Standard |
CSA, UL
|
UL
|
Shell Finish |
TIN
|
|
Shell Material |
METAL
|
|
Terminal Length |
0.138 inch
|
0.126 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
8
|
48
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
2
|
Mounting Option 1 |
|
LOCKING
|
|
|
|
Compare PHJ-8P8C-6S-MI-4 with alternatives
Compare 8005PS6-883C with alternatives