PHJ-8P8C-10G-VN-1 vs PHJ-8P8C-10G-VI-4 feature comparison

PHJ-8P8C-10G-VN-1 Power Dynamics Inc

Buy Now Datasheet

PHJ-8P8C-10G-VI-4 Power Dynamics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWER DYNAMICS INC POWER DYNAMICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature GROUNDED CONNECTOR GROUNDED CONNECTOR
Board Mounting Option LOCATING POSTS LOCATING POSTS
Body Depth 0.645 inch 0.645 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating GOLD (10) GOLD (30) OVER NICKEL (50)
Contact Finish Termination Gold (Au) Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Color GREEN BEIGE
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4 e3
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of PCB Rows 2 2
Number of Ports 10 10
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 10u inch 30u inch
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard CSA, UL CSA, UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare PHJ-8P8C-10G-VN-1 with alternatives

Compare PHJ-8P8C-10G-VI-4 with alternatives