PHJ-8P2C-8G-VG-4
vs
8005PS8-822BW
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
POWER DYNAMICS INC
SOUTH SEA TERMINAL CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Category CO2 Kg
3.89
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2022-06-10
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Additional Feature
GROUNDED CONNECTOR
WITH GROUNDING
Board Mounting Option
LOCATING POSTS
SPLIT BOARD LOCK
Body Depth
0.645 inch
0.837 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
AU ON NI
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
500000000 Ω
Insulator Color
GRAY
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYESTER
JESD-609 Code
e3
Mixed Contacts
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of PCB Rows
2
Number of Ports
8
8
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
15u inch
Rated Current (Signal)
1.5 A
Reference Standard
CSA, UL
UL
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
2
64
UL Flammability Code
94V-0
Base Number Matches
1
1
Body Breadth
0.535 inch
Body Length
4.525 inch
Mounting Option 1
LOCKING
Terminal Length
0.126 inch
Compare PHJ-8P2C-8G-VG-4 with alternatives
Compare 8005PS8-822BW with alternatives