PHJ-8P2C-7G-VY-1
vs
PHJ-8P2C-7G-VG-4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
POWER DYNAMICS INC
POWER DYNAMICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
GROUNDED CONNECTOR
GROUNDED CONNECTOR
Board Mounting Option
LOCATING POSTS
LOCATING POSTS
Body Depth
0.645 inch
0.645 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
GOLD (10)
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Gold (Au)
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
500000000 Ω
500000000 Ω
Insulator Color
YELLOW
GRAY
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
e3
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of PCB Rows
2
2
Number of Ports
7
7
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.54 mm
2.54 mm
Plating Thickness
10u inch
30u inch
Rated Current (Signal)
1.5 A
1.5 A
Reference Standard
CSA, UL
CSA, UL
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
2
2
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare PHJ-8P2C-7G-VY-1 with alternatives
Compare PHJ-8P2C-7G-VG-4 with alternatives