PHJ-6P6C-2-8Y-3
vs
8005PS2-663BW
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
POWER DYNAMICS INC
|
SOUTH SEA TERMINAL CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Board Mounting Option |
LOCATING POSTS
|
SPLIT BOARD LOCK
|
Body Breadth |
0.516 inch
|
0.535 inch
|
Body Depth |
0.81 inch
|
0.837 inch
|
Body Length |
1.225 inch
|
1.225 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Gender |
FEMALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
TELCOM, MODULAR
|
TELCOM, MODULAR
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
|
Insulation Resistance |
500000000 Ω
|
|
Insulator Color |
YELLOW
|
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
GLASS FILLED POLYESTER
|
Mixed Contacts |
NO
|
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of PCB Rows |
2
|
|
Number of Ports |
2
|
2
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
PCB Contact Row Spacing |
2.54 mm
|
|
Plating Thickness |
20u inch
|
30u inch
|
Rated Current (Signal) |
1.5 A
|
|
Reference Standard |
CSA, UL
|
UL
|
Terminal Length |
0.127 inch
|
0.126 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
6
|
12
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
WITH GROUNDING
|
Mounting Option 1 |
|
LOCKING
|
|
|
|
Compare PHJ-6P6C-2-8Y-3 with alternatives
Compare 8005PS2-663BW with alternatives