PHJ-6P6C-2-8N-5 vs 8005PS2-661BW feature comparison

PHJ-6P6C-2-8N-5 Power Dynamics Inc

Buy Now Datasheet

8005PS2-661BW South Sea Terminal Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer POWER DYNAMICS INC SOUTH SEA TERMINAL CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Board Mounting Option LOCATING POSTS SPLIT BOARD LOCK
Body Breadth 0.516 inch 0.535 inch
Body Depth 0.81 inch 0.837 inch
Body Length 1.225 inch 1.225 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender FEMALE MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Dielectric Withstanding Voltage 1000VAC V
Empty Shell NO
Filter Feature NO
Insulation Resistance 500000000 Ω
Insulator Color GREEN
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
Mixed Contacts NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of PCB Rows 2
Number of Ports 2 2
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.54 mm
Plating Thickness 50u inch 6u inch
Rated Current (Signal) 1.5 A
Reference Standard CSA, UL UL
Terminal Length 0.127 inch 0.126 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 12
UL Flammability Code 94V-0
Base Number Matches 1 1
Additional Feature WITH GROUNDING
Mounting Option 1 LOCKING

Compare PHJ-6P6C-2-8N-5 with alternatives

Compare 8005PS2-661BW with alternatives