PHJ-6P6C-2-8B
vs
8005PS2-662B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
POWER DYNAMICS INC
SOUTH SEA TERMINAL CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Board Mounting Option
LOCATING POSTS
SPLIT BOARD LOCK
Body Breadth
0.516 inch
0.535 inch
Body Depth
0.81 inch
0.837 inch
Body Length
1.225 inch
1.225 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Gender
FEMALE
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
500000000 Ω
Insulator Color
BLUE
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYESTER
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of PCB Rows
2
Number of Ports
2
2
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
6u inch
15u inch
Rated Current (Signal)
1.5 A
Reference Standard
CSA, UL
UL
Terminal Length
0.127 inch
0.126 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
6
12
UL Flammability Code
94V-0
Base Number Matches
6
2
Additional Feature
PIN SPACING=3.68MM BEFORE PEG
Mounting Option 1
LOCKING
Compare PHJ-6P6C-2-8B with alternatives
Compare 8005PS2-662B with alternatives