PHE840MH6330MR25 vs PHE840MH6330MB17R08 feature comparison

PHE840MH6330MR25 KEMET Corporation

Buy Now Datasheet

PHE840MH6330MB17R08 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature SAFETY CLASS X2 SAFETY CLASS X2
Capacitance 0.33 µF 0.33 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 275 V 275 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare PHE840MH6330MR25 with alternatives

Compare PHE840MH6330MB17R08 with alternatives