PHE840MA6100MA04R25 vs PHE840MX6100MR17 feature comparison

PHE840MA6100MA04R25 KEMET Corporation

Buy Now Datasheet

PHE840MX6100MR17 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature SAFTEY CLASS: X2 AC RATED VOLTAGE(V):280, SAFETY CLASS X2
Capacitance 0.1 µF 0.1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 760 V 760 V
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Samacsys Manufacturer KEMET

Compare PHE840MA6100MA04R25 with alternatives

Compare PHE840MX6100MR17 with alternatives