PHE840MA5470KA02R24
vs
PHE840MA5470KR15
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Additional Feature
SAFETY CLASS X2
SAFETY CLASS X2
Capacitance
0.047 µF
0.047 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
BULK
BULK
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
275 V
275 V
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare PHE840MA5470KA02R24 with alternatives
Compare PHE840MA5470KR15 with alternatives