PHE450TB4270JR28T0 vs PCMP3842272 feature comparison

PHE450TB4270JR28T0 KEMET Corporation

Buy Now Datasheet

PCMP3842272 PILKOR Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KEMET ELECTRONICS CORP PILKOR ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.0027 µF 0.0027 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 900 V 900 V
Rated (DC) Voltage (URdc) 2500 V 2500 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare PHE450TB4270JR28T0 with alternatives

Compare PCMP3842272 with alternatives