PHE450RB5470KR17 vs F450BV473K1K6XLTF1 feature comparison

PHE450RB5470KR17 KEMET Corporation

Buy Now Datasheet

F450BV473K1K6XLTF1 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 7137 , 7137
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 17.5 mm 17.5 mm
Length 18 mm 18 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk TR
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 650 V 650 V
Rated (DC) Voltage (URdc) 1600 V 1600 V
Size Code 7137 7137
Terminal Pitch 15 mm 7.5 mm
Width 9.5 mm 9.5 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare PHE450RB5470KR17 with alternatives

Compare F450BV473K1K6XLTF1 with alternatives