PHE450KB5680GR25X2 vs PHE450KB5680GR17T1 feature comparison

PHE450KB5680GR25X2 KEMET Corporation

Buy Now Datasheet

PHE450KB5680GR17T1 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 7122 , 7122
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.068 µF 0.068 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 10.5 mm 10.5 mm
Length 18 mm 18 mm
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR
Positive Tolerance 2% 2%
Rated (AC) Voltage (URac) 250 V 250 V
Rated (DC) Voltage (URdc) 400 V 400 V
Size Code 7122 7122
Terminal Pitch 7.5 mm 15 mm
Width 5.5 mm 5.5 mm
Base Number Matches 1 1

Compare PHE450KB5680GR25X2 with alternatives

Compare PHE450KB5680GR17T1 with alternatives