PHE450KB5680GR17T0 vs F450BD683G400P feature comparison

PHE450KB5680GR17T0 KEMET Corporation

Buy Now Datasheet

F450BD683G400P KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 7122 , 7122
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.068 µF 0.068 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 10.5 mm 10.5 mm
Length 18 mm 18 mm
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR
Positive Tolerance 2% 2%
Rated (AC) Voltage (URac) 250 V 250 V
Rated (DC) Voltage (URdc) 400 V 400 V
Size Code 7122 7122
Terminal Pitch 15 mm 15 mm
Width 5.5 mm 5.5 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare PHE450KB5680GR17T0 with alternatives

Compare F450BD683G400P with alternatives