PHE430KB5330JR06 vs PHE427KB5330JR26T0 feature comparison

PHE430KB5330JR06 KEMET Corporation

Buy Now Datasheet

PHE427KB5330JR26T0 Evox Rifa / KEMET

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP EVOX RIFA GROUP OYJ
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature STANDARD: IEC-384-17
Capacitance 0.033 µF 0.033 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 220 V 220 V
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare PHE430KB5330JR06 with alternatives

Compare PHE427KB5330JR26T0 with alternatives