PHE429KB6100KR06X2 vs PHE429KB6100KR25XA feature comparison

PHE429KB6100KR06X2 KEMET Corporation

Buy Now Datasheet

PHE429KB6100KR25XA KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 7122 , 7122
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.1 µF 0.1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 10.5 mm 10.5 mm
Length 18 mm 18 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR Ammo Pack
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 220 V 220 V
Rated (DC) Voltage (URdc) 420 V 420 V
Size Code 7122 7122
Terminal Pitch 7.5 mm 15 mm
Width 5.5 mm 5.5 mm
Base Number Matches 1 1

Compare PHE429KB6100KR06X2 with alternatives

Compare PHE429KB6100KR25XA with alternatives