PHE427MF6330JR20 vs FKP4J033306F00JBSD feature comparison

PHE427MF6330JR20 Evox Rifa / KEMET

Buy Now Datasheet

FKP4J033306F00JBSD Wima

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EVOX RIFA GROUP OYJ WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.33 µF 0.33 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 300 V 350 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Packing Method AMMO PACK
Terminal Finish Tin (Sn)

Compare PHE427MF6330JR20 with alternatives

Compare FKP4J033306F00JBSD with alternatives