PHE427KB5680JR06T0 vs FKP1G026805F00JBSD feature comparison

PHE427KB5680JR06T0 Evox Rifa / KEMET

Buy Now Datasheet

FKP1G026805F00JBSD Wima

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EVOX RIFA GROUP OYJ WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.068 µF 0.068 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR AMMO PACK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 220 V 250 V
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Terminal Finish TIN

Compare PHE427KB5680JR06T0 with alternatives

Compare FKP1G026805F00JBSD with alternatives