PHD21N06LT,118 vs IRFZ24N feature comparison

PHD21N06LT,118 NXP Semiconductors

Buy Now Datasheet

IRFZ24N International Rectifier

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS INTERNATIONAL RECTIFIER CORP
Part Package Code DPAK TO-220AB
Package Description SMALL OUTLINE, R-PSSO-G2 TO-220AB, 3 PIN
Pin Count 3 3
Manufacturer Package Code SOT428
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOGIC LEVEL COMPATIBLE AVALANCHE RATED
Avalanche Energy Rating (Eas) 34 mJ 71 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 55 V 55 V
Drain Current-Max (ID) 19 A 17 A
Drain-source On Resistance-Max 0.075 Ω 0.07 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 76 A 68 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 4
Pbfree Code No
HTS Code 8541.29.00.95
JEDEC-95 Code TO-220AB
Operating Temperature-Max 175 °C
Power Dissipation Ambient-Max 45 W
Power Dissipation-Max (Abs) 45 W

Compare PHD21N06LT,118 with alternatives

Compare IRFZ24N with alternatives