PHB110NQ08T vs IRFU3607PBF feature comparison

PHB110NQ08T Philips Semiconductors

Buy Now Datasheet

IRFU3607PBF Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS INFINEON TECHNOLOGIES AG
Package Description , IN-LINE, R-PSIP-T3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID) 75 A 80 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 230 W 140 W
Surface Mount YES NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 3 2
Factory Lead Time 12 Weeks
Samacsys Manufacturer Infineon
Avalanche Energy Rating (Eas) 120 mJ
Case Connection DRAIN
DS Breakdown Voltage-Min 75 V
Drain-source On Resistance-Max 0.009 Ω
JEDEC-95 Code TO-251AA
JESD-30 Code R-PSIP-T3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Pulsed Drain Current-Max (IDM) 310 A
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare IRFU3607PBF with alternatives