PHAP4383VU4523 vs PHAP4383VU4522 feature comparison

PHAP4383VU4523 APEM Inc

Buy Now Datasheet

PHAP4383VU4522 APEM Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Body Breadth 8.4 mm 8.4 mm
Body Height 8.5 mm 8.5 mm
Body Length or Diameter 8.8 mm 8.4 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.1 A 0.1 A
Contact (DC) Max Rating R Load .1A@30VDC .1A@30VDC
Contact Voltage(DC)-Max 30 V 30 V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.5 N 2.5 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Packing Method BULK BULK
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare PHAP4383VU4523 with alternatives

Compare PHAP4383VU4522 with alternatives