PHAP3361 vs SWT6-E7K feature comparison

PHAP3361 APEM Inc

Buy Now Datasheet

SWT6-E7K TT electronics / BI Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC BI TECHNOLOGIES CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer Apem
Body Breadth 3.5 mm 6 mm
Body Height 3.5 mm 9.5 mm
Body Length or Diameter 6 mm 6 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V
Electrical Life 30000 Cycle(s) 1000000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.3 N 0.98 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Packing Method BAG BULK
Solderability WAVE
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 4 4
Pbfree Code Yes
Package Description ROHS COMPLIANT
Actuator Color BLACK
Actuator Type STEM
PCB Hole Count 5
Terminal Length 0.137 inch

Compare PHAP3361 with alternatives

Compare SWT6-E7K with alternatives