PHAP3305 vs FSM17J feature comparison

PHAP3305 APEM Inc

Buy Now Datasheet

FSM17J TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer Apem
Actuator Type PLUNGER TYPE
Body Breadth 6.55 mm 5.99 mm
Body Height 7.2 mm 3.6 mm
Body Length or Diameter 7.4 mm 5.99 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Resistance 0.1 mΩ
Contact Voltage(DC)-Max 12 V 24 V
Dielectric Withstand Volts 250VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Insulation Resistance 100000000 Ω
Mounting Feature SURFACE MOUNT-RIGHT ANGLE THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.1 N 2.06 N
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -20 °C -40 °C
Packing Method BAG
Solderability WAVE
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 8 4
JESD-609 Code e4
Terminal Finish SILVER

Compare PHAP3305 with alternatives

Compare FSM17J with alternatives