PHAP3305 vs ADTS648RV feature comparison

PHAP3305 APEM Inc

Buy Now Datasheet

ADTS648RV APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer Apem Apem
Actuator Type PLUNGER TYPE STEM
Body Breadth 6.55 mm 6.2 mm
Body Height 7.2 mm 3.5 mm
Body Length or Diameter 7.4 mm 6.2 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature SURFACE MOUNT-RIGHT ANGLE THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.1 N 3.04 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -25 °C
Packing Method BAG BAG; BULK
Solderability WAVE
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 8 2
Package Description LEAD FREE
Actuator Angle
Actuator Color BLACK
Actuator Length 0.15 inch
Actuator Material THERMOPLASTIC
Actuator Travel 0.254 mm
Body Color BLACK
Center Contact Material PHOSPHOR BRONZE
Center Contact Plating SILVER
End Contact Material PHOSPHOR BRONZE
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Insulator Material THERMOPLASTIC
JESD-609 Code e4
PCB Hole Count 4
Terminal Finish Silver (Ag)
Terminal Length 0.138 inch
Terminal Material BRASS

Compare PHAP3305 with alternatives

Compare ADTS648RV with alternatives